NA3FJ | Neutrik

Neutrik NA3FJ

Order No.: 80F5039
EAN: 4099889859515
MPN:
NA3FJ
NA3FJ Neutrik AV Connectors Adapters
Image may differ
Unit Price (€ / pc.)
13.3994 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
13.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.3994 €

XLR connector, NA3FJ, NEUTRIK

3 pole XLR female - Stereo 1/4" locking jack (tip, ring, sleeve contact). Versatile, pre-wired and ready to use adapters to reliably interlock various connector systems.

Features

  • Rugged diecast shell for best reliability
  • Professional look and compact space saving design, based on the X Series
Technical specifications
Colour silver
Connector (exit) XLR socket 3 pole
Connector 6.35 mm phono jack 3 pole
Logistics
Country of origin GB
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes