NL4MMX | Neutrik
Speaker connecting coupling, Lautsprecheradapter, 4-polig, 250 V
Speaker connectors, series Speakon, type NEUTRIK NL.
Very rugged connector with reliable interlocking system, for quick and easy mounting, collet chuck strain relief for reliable cable clamping; Rated voltage: 250 VAC. Dielectric strength: 4.0 kVDC. Contact resistance: < 3.0 mohm, Contact material: brass, 4.0 µm silver plating. Housing: polyamide. Connection type: solderable screw terminals for stranded wire cables. Operating temperatures: –30 to +80 °C. Certifications: UL, CSA.
Speaker connection jacks, type NL.
Interconnects two NL2/4FCs as extension cord; Rated current per contact: Rated current per contact: 20 A.
Type: NL4MMX, 4–pole
Connector | speakON-Buchse 4-polig | |
Connector (exit) | speakON-Buchse 4-polig | |
Colour | silber |
Country of origin | LI |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |