NBB75DFGB | Neutrik

Coaxial adapter, 75 Ω, BNC socket to BNC socket, straight, NBB75DFGB

Order No.: 80F5058
EAN: 4099889832228
MPN:
NBB75DFGB
Series: BNC
NBB75DFGB Neutrik Coaxial Adapters
Image may differ
Unit Price (€ / pc.)
9.0559 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
9.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.0559 €

BNC chassis connector, NBB75DFGB, Neutrik

The NBB75DFGB is a grounded BNC chassis connector, feedthrough in black D-shape housing. This connector offers a true 75 Ω design for serial and digital (HD) signals. The machined brass connector body provides an extremely rugged and non-abrasive connection over long term use and is in addition recessed and therefore well protected in a D-shape housing (audio industry standard).

Features

  • Gold plated cage type center contact
  • Grounded panel mount
  • Color coding possible
  • True 75 Ω design meets the stringent HD requirements
  • Standard D-shape housing - provides flush mounting and protection from demage
Technical specifications
Bauform gerade
Impedanz 75 Ω
Steckverbinder (Ausgang) BNC-Buchse
Steckverbinder BNC-Buchse
Logistics
Ursprungsland LI
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei