NBB75DSG | Neutrik
BNC flange socket 75 Ω, solder connection, straight, NBB75DSG
BNC panel sockets, type NEUTRIK NBB75.
Excellent feedback attenuation, very robust. Stainless steel mounting flange with optalloy coating. Solder terminals; Wave impedance: 75 ohm. Rated voltage: 500 V. Insulation resistance: at least 5.0 Gohm. Contact resistance: max. 3.0 mohm (inner contact). Useful life: at least 1000 insertion/removal cycles. Case material: ZnAl4Cu1, nickel-plated. Inner contact: CuZn39Pb3, 0.2 µm AuCo. Insert: PTFE. Housing insulation: POM. Operating temperatures: –30 to +85 °C.
Technical attributes (type, with/without insulation): NBB75DSG, non-insulated
| Filter | Property | Value |
|---|---|---|
| Product type | flange socket | |
| Impedance | 75 Ω | |
| Connector | BNC | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | solder connection |
| Property | Value |
|---|---|
| Country of origin | LI |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |