NBB75DSGB | Neutrik

BNC socket 75 Ω, solder connection, straight, NBB75DSGB

Order No.: 80F5061
EAN: 4099889832259
MPN:
NBB75DSGB
Series: BNC
NBB75DSGB Neutrik Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
8.9131 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
8.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.9131 €

BNC chassis connector, NBB75DSGB, Neutrik

The NBB75DSGB is a grounded BNC chassis connector, solder version in black D-shape housing. This connector offers a true 75 Ω design for serial and digital (HD) signals. The machined brass connector body provides an extremely rugged and non-abrasive connection over long term use and is in addition recessed and therefore well protected in a D-shape housing (audio industry standard).

Features

  • Gold plated center contact
  • Grounded panel mount
  • Color coding possible
  • True 75 Ω design meets the stringent HD requirements
  • Standard D-shape housing - provides flush mounting and protection from demage
Technical specifications
Version Buchse
Design gerade
Impedance 75 Ω
Contact connection Lötanschluss
Contact material Messing
Connector BNC
Logistics
Country of origin LI
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei