NBB75DSI | Neutrik
BNC socket 75 Ω, solder connection, straight, NBB75DSI
Unit Price (€ / pc.)
8.8417 € *
Available: 0 pcs.
Leadtime: 1 Week **
BNC panel sockets, type NEUTRIK NBB75.
Excellent feedback attenuation, very robust. Stainless steel mounting flange with optalloy coating. Solder terminals; Wave impedance: 75 ohm. Rated voltage: 500 V. Insulation resistance: at least 5.0 Gohm. Contact resistance: max. 3.0 mohm (inner contact). Useful life: at least 1000 insertion/removal cycles. Case material: ZnAl4Cu1, nickel-plated. Inner contact: CuZn39Pb3, 0.2 µm AuCo. Insert: PTFE. Housing insulation: POM. Operating temperatures: –30 to +85 °C.
Technical attributes (type, with/without insulation): NBB75DSI, insulated
Technical specifications
Version | Buchse | |
Design | gerade | |
Impedance | 75 Ω | |
Contact connection | Lötanschluss | |
Contact material | Messing | |
Connector | BNC |
Download
Logistics
Country of origin | LI |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |