NBNC75BDD6 | Neutrik
BNC plug 75 Ω, Belden 1855A, CommScope 7538, crimp connection, straight, NBNC75BDD6
Unit Price (€ / pc.)
4.5339 € *
Available: 70 pcs.
Leadtime: 5 Weeks **
Total Price:
4.53 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5339 €
10 pcs.
4.1769 €
50 pcs.
3.7961 €
100 pcs.
3.4153 €
*incl. VAT plus shipping costs
**Subject to prior sale
HD - BNC cable connector, NBNC75BDD6, Neutrik
The NBNC75BDD6 is a rearTWIST HD BNC cable connector that offers a true 75 Ω design and is perfectly suitable for HD applications. The patented rearTWIST boot guarantees easy access even in high density applications and offers color coding.
Features
- Snug-fit center pin insert provides tactile feedback
- Excellent cable protection and retention
- Accessories include color coded boots in 10 standard colors, crimp tool and dies
- Precise Swiss machined brass parts for outstanding durability
- Shield and jacket crimp technology prevents the problem of an exposed grounding braid on cable assemblies
Technical specifications
Impedance | 75 Ω | |
Connector | BNC | |
Cable Group | Belden 1855A, CommScope 7538 | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Crimpanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | LI |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |