NBNC75BFH6X | Neutrik
BNC connector, male, BAYONET UHD
Order No.: 39F1416
EAN: 7613187009556
MPN:
NBNC75BFH6X
Unit Price (€ / pc.)
9.8770 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.88 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8770 €
10 pcs.
9.1868 €
50 pcs.
8.4490 €
100 pcs.
7.6874 €
*incl. VAT plus shipping costs
**Subject to prior sale
BNC cable connector, NBNC75BFH6X, Neutrik
The rearTWIST UHD BNC connector is specifically designed for high resolution video signal transmissions. Due to the unique insulator and contact pin design, the connector features low return loss values for 4K and 8K signals.
Features
- Optimized contact pin and insulator design for UHD-data transmissions
- Swiss antraloy plating
- Improved return loss values at high frequencies
- Proven rearTWIST technology
- Fully compatible with conventional BNC chassis connectors
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |