NBNC75BJJ9 | Neutrik
BNC connector, male, BAYONET
Order No.: 39F1420
EAN: 7613187002465
MPN:
NBNC75BJJ9
Unit Price (€ / pc.)
7.9016 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.90 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9016 €
10 pcs.
7.3542 €
50 pcs.
6.7592 €
100 pcs.
6.1523 €
*incl. VAT plus shipping costs
**Subject to prior sale
BNC cable connector, NBNC75BJJ9, Neutrik
The rearTWIST BNC cable connector offers a true 75 Ω design and is perfectly suitable for HD applications. The patented rearTWIST boot guarantees easy access even in high density applications and offers color coding.
Features
- Snug-fit center pin insert provides tactile feedback
- Excellent cable protection and retention
- Accessories include color coded boots in 10 standard colors, crimp tool and dies
- Shield and jacket crimp technology prevents the problem of an exposed grounding braid on cable assemblies
- Precise Swiss machined brass parts for outstanding durability
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |