NBNC75BLP9 | Neutrik

BNC plug 75 Ω, Belden 1505A, crimp connection, straight, NBNC75BLP9

Order No.: 80F5069
EAN: 4099889832334
MPN:
NBNC75BLP9
Series: BNC
NBNC75BLP9 Neutrik Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
2.9869 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
2.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.9869 €

HD - BNC cable connector, NBNC75BLP9, Neutrik

The NBNC75BLP9 is a rearTWIST HD BNC cable connector that offers a true 75 Ω design and is perfectly suitable for HD applications. The patented rearTWIST boot guarantees easy access even in high density applications and offers color coding.

Features

  • Snug-fit center pin insert provides tactile feedback
  • Excellent cable protection and retention
  • Accessories include color coded boots in 10 standard colors, crimp tool and dies
  • Precise Swiss machined brass parts for outstanding durability
  • Shield and jacket crimp technology prevents the problem of an exposed grounding braid on cable assemblies
Technical specifications
Impedance 75 Ω
Connector BNC
Cable Group Belden 1505A
Design gerade
Contact material Messing
Contact connection Crimpanschluss
Version Stecker
Logistics
Country of origin LI
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei