NBTB75IFI4 | Neutrik
BNC CABLE Jack female PANEL ISOLATED
Order No.: 39F1439
EAN: 7613187002830
MPN:
NBTB75IFI4
Unit Price (€ / pc.)
28.9646 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
28.96 € *
Price list
Quantity
Price per unit*
1 pcs.
28.9646 €
5 pcs.
26.9416 €
10 pcs.
24.7758 €
25 pcs.
22.5505 €
*incl. VAT plus shipping costs
**Subject to prior sale
BNC cable jack, NBTB75IFI4, Neutrik
BNC cable jacks for panel mount offer a true 75 Ω design for serial and digital (HD) signals. The machined brass connector body provides an extremely rugged and non-abrasive connection over long term use.
Features
- Gold plated center contact
- Isolated panel mount (solves potential grounding problems and prevents common-mode influence with other connections conducted over the same panel ground potential)
- True 75 Ω design meets the stringent HD requirements
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |