NBTC75BFI4 | Neutrik
BNC plug 75 Ω, Belden 1520A, crimp connection, straight, NBTC75BFI4
Unit Price (€ / pc.)
5.4264 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
HD Tiny BNC cable connector, NBTC75BFI4, Neutrik
The NBTC75BFI4 is a rearTWIST HD Tiny BNC cable connector and is optimized for small cable diameters. The additional leading ferrule eases the critical assembly of multicore or tiny cables. This product offers a true 75 Ω design and is perfectly suitable for HD applications. The patented rearTWIST boot guarantees easy access even in high density applications and offers color coding.
Features
- Optimized assembly for mutlicore or tiny cables
- Snug-fit center pin insert provides tactile feedback
- Excellent cable protection and retention
- Accessories include color coded boots in 10 standard colors, crimp tool and dies
- Precise Swiss machined brass parts for outstanding durability
- Shield and jacket crimp technology prevents the problem of an exposed grounding braid on cable assemblies
Technical specifications
Impedance | 75 Ω | |
Connector | BNC | |
Cable Group | Belden 1520A | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Crimpanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | LI |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |