NBTC75BLI4 | Neutrik
BNC plug 75 Ω, RG-179B/U, crimp connection, straight, NBTC75BLI4
Unit Price (€ / pc.)
5.4264 € *
Available: 0 pcs.
Leadtime: 1 Week **
BNC connectors for video signals, type NEUTRIK NBNC../NBTC.
Precision lathed connectors, 75 ohm, can be used up to 3.0 GHz for digital and analog video signal transmission, VSWR max. 1.22 (3.0 GHz); Rated voltage: 500 VAC (type NBTC 75 BLI 4 = 250 VAC), gold-plated contacts, pin and sleeve crimped, e.g., with crimp tool HX-R-BNC with DIE-R-BNC-PG/DIE-R-BNC insert, surface hardened with optalloy, bayonet lock with included cable bushing. Useful life: min. 1000 insertion/removal cycles. Operating temperatures: –30 to +85 °C.
Technical attributes (type, for cable type): NBTC 75 BLI 4, RG 179
Technical specifications
Impedance | 75 Ω | |
Connector | BNC | |
Cable Group | RG-179B/U | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Crimpanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | LI |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |