NBTC75BNS4 | Neutrik
BNC plug 75 Ω, Tesca France Bengal, straight, NBTC75BNS4
Order No.: 39F1442
EAN: 7613187002892
MPN:
NBTC75BNS4
Unit Price (€ / pc.)
14.1372 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.14 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1372 €
10 pcs.
13.1495 €
50 pcs.
12.0904 €
100 pcs.
11.0075 €
*incl. VAT plus shipping costs
**Subject to prior sale
BNC cable connector, NBTC75BNS4, Neutrik
The rearTWIST HD Tiny BNC cable connector is optimized for small cable diameters. The additional leading ferrule eases the critical assembly of multicore or tiny cables.
Features
- Optimized assembly for mutlicore or tiny cables
- Shield and jacket crimp technology prevents the problem of an exposed grounding braid on cable assemblies
- Precise Swiss machined brass parts for outstanding durability
- True 75 Ω design meets the stringent HDTV / DVD requirements
- Snug-fit center pin insert provides tactile feedback
- Excellent cable protection and retention
Technical specifications
Version | Stecker | |
Design | gerade | |
Impedance | 75 Ω | |
Cable Group | Tesca France Bengal | |
Contact material | Messing | |
Connector | BNC |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |