NBTC75BXX6 | Neutrik

BNC plug 75 Ω, Belden 1865A, CommScope 7536, crimp connection, straight, NBTC75BXX6

Order No.: 39F1445
EAN: 7613187002946
MPN:
NBTC75BXX6
NBTC75BXX6 Neutrik Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
14.3514 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.35 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3514 €
10 pcs.
13.3518 €
50 pcs.
12.2808 €
100 pcs.
11.1741 €
*incl. VAT plus shipping costs
**Subject to prior sale

BNC cable connector, NBTC75BXX6, Neutrik

The rearTWIST HD Tiny BNC cable connector is optimized for small cable diameters. The additional leading ferrule eases the critical assembly of multicore or tiny cables.

Features

  • Optimized assembly for mutlicore or tiny cables
  • Shield and jacket crimp technology prevents the problem of an exposed grounding braid on cable assemblies
  • Precise Swiss machined brass parts for outstanding durability
  • True 75 Ω design meets the stringent HDTV / DVD requirements
  • Snug-fit center pin insert provides tactile feedback
  • Excellent cable protection and retention
Technical specifications
Impedance 75 Ω
Connector BNC
Cable Group Belden 1865A, CommScope 7536
Design gerade
Contact material Messing
Contact connection Crimpanschluss
Version Stecker
Logistics
Country of origin CH
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No