DIE-R-BNC-PY | Neutrik

Crimping die, HX-R-BNC for crimping pliers, DIE-R-BNC-PY

Order No.: 80F5017
EAN: 4099891361778
MPN:
DIE-R-BNC-PY
DIE-R-BNC-PY Neutrik Crimp Inserts and Compression Inserts
Image may differ
Unit Price (€ / pc.)
164.9102 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
164.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
164.9102 €

Crimping tool, DIE-R-BNC-PY, Neutrik

The crimp tool die designed for HX-R-BNC features a pin crimping size of 1.60 mm, while the shield and jacket are crimped using HEX crimp sizes of 6.47 mm (A), 8.23 mm (B).

Technical specifications
Version HX-R-BNC
Suitable for Crimpzange
Logistics
Country of origin DE
Customs tariff number 82079030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei