DIE-R-BNC-UG | Neutrik

Crimping die, HX-R-BNC for crimping pliers, DIE-R-BNC-UG

Order No.: 78F1736
EAN: 4099891361747
MPN:
DIE-R-BNC-UG
DIE-R-BNC-UG Neutrik Crimp Inserts and Compression Inserts
Image may differ
Unit Price (€ / pc.)
164.9102 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
164.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
164.9102 €

Crimping tool, DIE-R-BNC-UG, Neutrik

The crimp tool die designed for HX-R-BNC features a pin crimping size of 1.60 mm, while the shield and jacket are crimped using HEX crimp sizes of 7.36 mm (A), 5.0 mm (B).

Technical specifications
Ausführung HX-R-BNC
Geeignet für Crimpzange
Logistics
Ursprungsland LI
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei