DIE-R-BNC-ZPLUS | Neutrik
Crimping die, HX-R-BNC for crimping pliers, DIE-R-BNC-ZPLUS
Order No.: 78F1737
EAN: 4099891361754
MPN:
DIE-R-BNC-ZPLUS
Unit Price (€ / pc.)
164.9102 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Crimping tool, DIE-R-BNC-ZPLUS, Neutrik
The crimp tool die designed for HX-R-BNC features a pin crimping size of 1.80 mm, while the shield and jacket are crimped using HEX crimp sizes of 10.00 mm (A).
Technical specifications
Ausführung | HX-R-BNC | |
Geeignet für | Crimpzange |
Download
Logistics
Ursprungsland | LI |
Zolltarifnummer | 85366910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |