NADB9MF-B | Neutrik
D-Sub plug, 9 pole, standard, equipped, straight, NADB9MF-B
Order No.: 73F1066
EAN: 4099889807899
MPN:
NADB9MF-B
Unit Price (€ / pc.)
15.9698 € *
Available: 11 pcs.
Leadtime: 1 Week **
Total Price:
15.97 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9698 €
10 pcs.
14.0658 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male Header, NADB9MF-B, NEUTRIK
9 pole D-SUB feedthrough, male to female, black D-shape housing, Ideal for audio networking and integration of equipment into video systems
Technical Data
- Assembly: Front mounting
- Pin number: 9-pole
- Pole image: Standard
- Additional parts: Fully equipped
- Temperature range: -25°C to +85°C
Technical specifications
Version | Stiftleiste | |
Additional parts | bestückt | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 9-polig | |
Type of locking | Durchgangsloch |
Download
Logistics
Country of origin | LI |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |