NAC3F-TRUE1-S | Neutrik
Jack, 2 pole + PE, 1.5-2.5 mm², black, NAC3F-TRUE1-S
Unit Price (€ / pc.)
10.2578 € *
Available: 79 pcs.
Leadtime: 1 Week **
Total Price:
10.26 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2578 €
10 pcs.
9.7342 €
50 pcs.
9.0559 €
100 pcs.
8.2467 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power connector, NAC3F-TRUE1-S, Neutrik
The powerCON TRUE1 is a locking true mains connector for harsh and demanding applications. It replaces appliance couplers wherever a very rugged solution in combination with a locking device is needed in order to guarantee a safe power connection. The powerCON TRUE1 is a connector series with breaking capacity (CBC), i.e. it can be connected or disconnected under load or live.
Features
- Heavy duty sealed power connector for harsh and demanding environment
- Lockable single phase connector
- Easy and reliable twist lock system
- Uses high impact UV-resistant materials
- Extremely robust and reliable
- True mains connector with breaking capacity (CBC)
Technical specifications
Version | Kupplung | |
Design | gerade | |
Colour | schwarz | |
Cable diameter | 6 bis 12 mm | |
Cable cross-section | 1,5-2,5 mm² | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 16 A | |
Rated current UL/CSA | 20 A | |
Pin number | 2-polig + PE | |
Type of locking | Ja |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |