NAC3FCA | Neutrik

Jack, 3 pole, cable assembly, screw connection, 2.5 mm², blue, NAC3FCA

Order No.: 41F450
EAN: 4099889864243
MPN:
NAC3FCA
Series: powerCON 20A
NAC3FCA Neutrik Device Connectors
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Jack, 2 pole + PE, screw connection, 1.5-2.5 mm², black, NAC3FXXA-W-S
Jack, 2 pole + PE, screw connection, 1.5-2.5 mm², black, NAC3FXXA-W-S
Order No.: 41F440
Manufacturer: Neutrik
per pc. 9.6271 € *
*incl. VAT plus shipping costs

Jack, NAC3FCA, NEUTRIK

Lockable cable connector, power-in, screw terminals, blue.

The NAC3FCA is a locking 3 conductor equipment AC connector with contacts for line, neutral and pre-mating ground contact. It replaces appliance couplers wherever a very rugged solution in combination with a locking device is needed in order to guarantee a safe power connection.

Features

  • Ergonomic design
  • Fast and easy twist lock latching system
  • Extremely robust and reliable
  • Improved kink protection by two-component bushing
Technical specifications
Connection Schraubanschluss
Version Kupplung
Design gerade
Colour blau
Cable diameter 6 bis 15 mm
Cable cross-section 2,5 mm²
Assembly Kabelmontage
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 20 A
Rated current UL/CSA 20 A
Line filter present No
Switch illuminated No
Power switch available No
Pin number 3-polig
Fuse holder present No
Pin temperature 80 °C
Type of locking Ja
Logistics
Country of origin LI
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Replacement