NAC3FX-W-TOP-L | Neutrik
Jack, 3 pole, screw connection, 1.0-2.5 mm², black, NAC3FX-W-TOP-L
Unit Price (€ / pc.)
11.0670 € *
Available: 21 pcs.
Leadtime: 5 Weeks **
Total Price:
11.07 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0670 €
10 pcs.
10.1864 €
50 pcs.
9.2701 €
100 pcs.
8.3419 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable connector, NAC3FX-W-TOP-L, NEUTRIK
Locking female cable connector for big power cord diameters 10-16 mm. NAC3FX-W-TOP-L is a single phase connector for outdoor applications with breaking capacity (CBC), it can be connected or disconnected under load or live.
Features
- Heavy duty sealed power connector for harsh and demanding environment
- Uses high impact UV-resistant materials
- Extremely robust and reliable cable retention
- TOP True Outdoor Protection
- Single phase connector with Circuit Breaking Capability
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Buchse | |
Bauform | gerade | |
Farbe | schwarz | |
Kabeldurchmesser | 10 bis 16 mm | |
Leiterquerschnitt | 1,0-2,5 mm² | |
Nennspannung IEC | 250 V | |
Nennspannung UL/CSA | 250 V | |
Nennstrom IEC | 16 A | |
Nennstrom UL/CSA | 20 A | |
Netzfilter vorhanden | No | |
Netzschalter beleuchtet | No | |
Netzschalter vorhanden | No | |
Polzahl | 3-polig | |
Sicherungshalter vorhanden | No | |
Stifttemperatur | 80 °C | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |