NAC3FXXB-W-S | Neutrik
Jack, 2 pole + PE, screw connection, 1.5-2.5 mm², black, NAC3FXXB-W-S
Unit Price (€ / pc.)
9.6271 € *
Available: 148 pcs.
Leadtime: On Request **
Total Price:
9.63 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6271 €
10 pcs.
8.4728 €
50 pcs.
7.9016 €
150 pcs.
7.5446 €
500 pcs.
7.1638 €
*incl. VAT plus shipping costs
**Subject to prior sale
Jack, NAC3FXXB-W-S, Neutrik
The powerCON is a single phase (3 conductor) lockable power connector. It replaces appliance couplers wherever a very rugged solution in combination with a locking device is needed to guarantee a safe power connection.
Features
- Easy to assemble because the strain relief locks with the insert mechanically and aligns with the housing
- Easy and reliable twist lock system
- Ergonomic design with slip-proof two-component molded housing
- Superior quality standard, extremely robust and reliable
- Improved kink protection by two-component bushing
Technical specifications
Connection | Schraubanschluss | |
Version | Kupplung | |
Design | gerade | |
Colour | schwarz | |
Cable diameter | 6 bis 12 mm | |
Cable cross-section | 1,5-2,5 mm² | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 127 V | |
Rated current IEC | 16 A | |
Rated current UL/CSA | 20 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Pin number | 2-polig + PE | |
Fuse holder present | No | |
Type of locking | Ja |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |