NAC3MP-HC | Neutrik
Plug IEC 62368-1, 3 pole, screw mounting, screw connection, 2.5-6.0 mm², black, NAC3MP-HC
Unit Price (€ / pc.)
14.8393 € *
Available: 35 pcs.
Leadtime: 3 Weeks **
Total Price:
14.84 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8393 €
10 pcs.
13.0662 €
50 pcs.
12.1737 €
150 pcs.
11.6501 €
500 pcs.
11.0432 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug, NAC3MP-HC, NEUTRIK
The NAC3MP-HC is an extremely robust and reliable locking single phase AC appliance cable connector for high current capacity (32 A rated). It is conceived as a non-standardized 3 pole connection system without breaking capacity to serve the needs of high power distribution systems and supplies for professional audio and lighting equipment and installations.
Features
- Fast and easy locking system to prevent unintentional disengagement
- Premating contact for protective earth
- Extremely robust and reliable
Technical specifications
Connection | Schraubanschluss | |
Version | Stecker | |
Design | gerade | |
Colour | schwarz | |
IEC designation | IEC 62368-1 | |
Cable diameter | 8 bis 20 mm | |
Cable cross-section | 2,5-6,0 mm² | |
Assembly | Schraubmontage | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 32 A | |
Rated current UL/CSA | 32 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Pin number | 3-polig | |
Fuse holder present | No | |
Pin temperature | 80 °C | |
Type of locking | Ja |
Download
Logistics
Country of origin | LI |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |