NAC3MPA-1 | Neutrik

Plug, 3 pole, screw mounting, plug-in connection, blue, NAC3MPA-1

Order No.: 41F460
EAN: 4099889864281
MPN:
NAC3MPA-1
Series: powerCON 20A
NAC3MPA-1 Neutrik Device Connectors
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Panel plug, 3 pole, chassis mounting, plug-in connection, 2.5 mm², blue, NAC3MPXXA
Panel plug, 3 pole, chassis mounting, plug-in connection, 2.5 mm², blue, NAC3MPXXA
Order No.: 41F461
Manufacturer: Neutrik
per pc. 4.7600 € *

Plug, NAC3MPA-1, NEUTRIK

Chassis connector, power-in, 3/16'' flat tab terminals, blue.

The NAC3MPA-1 is a locking 3 conductor equipment AC connector with contacts for line, neutral and pre-mating ground contact. It replaces appliance couplers wherever a very rugged solution in combination with a locking device is needed in order to guarantee a safe power connection.

Features

  • Ergonomic design
  • Fast and easy twist lock latching system
  • Extremely robust and reliable
  • 3 contacts for line, neutral and premating safety ground
Technical specifications
Connection Steckanschluss
Version Stecker
Design gerade
Colour blau
Assembly Schraubmontage
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 20 A
Rated current UL/CSA 20 A
Line filter present No
Switch illuminated No
Power switch available No
Pin number 3-polig
Fuse holder present No
Pin temperature 80 °C
Type of locking Ja
Logistics
Country of origin LI
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement