NAC3MPB-1 | Neutrik
Plug, 3 pole, screw mounting, plug-in connection, 2.5 mm², gray, NAC3MPB-1
This item is no longer available.
As an alternative, we recommend the following item:

Panel plug, 3 pole, chassis mounting, plug-in connection, 2.5 mm², gray, NAC3MPXXB
Order No.: 41F463
Manufacturer: Neutrik
per pc. 4.7600 € *
Plug, NAC3MPB-1, NEUTRIK
Chassis connector, power-out, 3/16'' flat tab terminals, grey.
The NAC3MPB-1 is a locking 3 conductor equipment AC connector with contacts for line, neutral and pre-mating ground contact. It replaces appliance couplers wherever a very rugged solution in combination with a locking device is needed in order to guarantee a safe power connection.
Features
- Ergonomic design
- Fast and easy twist lock latching system
- Extremely robust and reliable
- 3 contacts for line, neutral and premating safety ground
Technical specifications
Connection | Steckanschluss | |
Version | Stecker | |
Design | gerade | |
Colour | grau | |
Cable cross-section | 2,5 mm² | |
Assembly | Schraubmontage | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 20 A | |
Rated current UL/CSA | 20 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Pin number | 3-polig | |
Fuse holder present | No | |
Pin temperature | 80 °C | |
Type of locking | Ja |
Download
Logistics
Country of origin | LI |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |