NAC3MPX-WOT-TOP | Neutrik
Plug, 3 pole, screw mounting, plug-in connection, 2.5 mm², black, NAC3MPX-WOT-TOP
Unit Price (€ / pc.)
5.4978 € *
Available: 73 pcs.
Leadtime: 5 Weeks **
Total Price:
5.50 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4978 €
10 pcs.
5.0456 €
50 pcs.
4.6053 €
100 pcs.
4.1412 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug, NAC3MPX-WOT-TOP, NEUTRIK
Appliance inlet chassis connector, male, 1/4" flat tab terminals, without insulation divider.
The NAC3MPX-WOT-TOP is a locking 16 A true mains connector for outdoor applications. It replaces appliance couplers wherever a very rugged solution in combination with a locking device is needed in order to guarantee a safe power connection.
Features
- Heavy duty sealed power connector for harsh and demanding environment
- Uses high impact UV-resistant materials
- Extremely robust and reliable
- Easy and reliable twist lock system
Technical specifications
Connection | Steckanschluss | |
Version | Stecker | |
Design | gerade | |
Colour | schwarz | |
Cable cross-section | 2,5 mm² | |
Assembly | Schraubmontage | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 16 A | |
Rated current UL/CSA | 20 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Pin number | 3-polig | |
Fuse holder present | No | |
Pin temperature | 80 °C | |
Type of locking | Ja |
Download
Logistics
Country of origin | LI |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |