NAC3MPXXA-WOT | Neutrik
Panel plug, 3 pole, screw mounting, plug-in connection, 2.5 mm², blue, NAC3MPXXA-WOT
Unit Price (€ / pc.)
5.1765 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
5.18 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1765 €
10 pcs.
4.8195 €
50 pcs.
4.4387 €
100 pcs.
4.0341 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mains chassis connector, NAC3MPXXA-WOT, Neutrik
This locking mains connector replaces appliance couplers wherever a very reliable solution in combination with a locking device is needed in order to guarantee a safe power connection. This connector is suitable to be used as part of fire enclosures according to IEC 62368-1.
Features
- Certified according to UL-1977, and CAN/CSA-C22.2 No. 182.3
- 3 contacts for line, neutral and premating safety ground
- Certified according to IEC 60320-1 and UL 60320-1
- Extremely robust and reliable
Technical specifications
Connection | Steckanschluss | |
Version | Einbaustecker | |
Design | gerade | |
Colour | blau | |
Cable cross-section | 2,5 mm² | |
Assembly | Schraubmontage | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 16 A | |
Rated current UL/CSA | 20 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Pin number | 3-polig | |
Fuse holder present | No | |
Type of locking | Ja |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |