NAC3MPXXA | Neutrik

Panel plug, 3 pole, chassis mounting, plug-in connection, 2.5 mm², blue, NAC3MPXXA

Order No.: 41F461
EAN: 4099891580810
MPN:
NAC3MPXXA
Series: powerCON 20A
NAC3MPXXA Neutrik Device Connectors
Image may differ
Unit Price (€ / pc.)
4.7600 € *
Available: 51 pcs.
Leadtime: 2 Weeks **
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7600 €
10 pcs.
4.3673 €
50 pcs.
4.0936 €
100 pcs.
3.8437 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel plug, NAC3MPXXA, Neutrik

The NAC3MPXXA is a locking mains connector. It replaces Cold appliance plugs wherever a very reliable solution in combination with a locking device is needed in order to guarantee a safe power connection.

Features

  • Lockable single phase connector
  • Extremely robust and reliable
  • 3 contacts for line, neutral and premating safety ground
  • Fast and easy twist lock latching system
Technical specifications
Connection Steckanschluss
Version Einbaustecker
Design gerade
Colour blau
Cable cross-section 2,5 mm²
Assembly Chassismontage
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 20 A
Rated current UL/CSA 20 A
Line filter present No
Switch illuminated No
Power switch available No
Pin number 3-polig
Fuse holder present No
Logistics
Country of origin CH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes