NAC3MPXXB | Neutrik
Panel plug, 3 pole, chassis mounting, plug-in connection, 2.5 mm², gray, NAC3MPXXB
Unit Price (€ / pc.)
4.7600 € *
Available: 90 pcs.
Leadtime: 3 Weeks **
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7600 €
10 pcs.
4.1769 €
100 pcs.
3.6771 €
250 pcs.
3.5343 €
1000 pcs.
3.3082 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel plug, NAC3MPXXB, Neutrik
The NAC3MPXXB is a locking mains connector. It replaces Cold appliance plug wherever a very reliable solution in combination with a locking device is needed in order to guarantee a safe power connection.
Features
- Lockable single phase connector
- Extremely robust and reliable
- 3 contacts for line, neutral and premating safety ground
- Fast and easy twist lock latching system
Technical specifications
Connection | Steckanschluss | |
Version | Einbaustecker | |
Design | gerade | |
Colour | grau | |
Cable cross-section | 2,5 mm² | |
Assembly | Chassismontage | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 20 A | |
Rated current UL/CSA | 20 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Pin number | 3-polig | |
Fuse holder present | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |