NAC3PX-TOP | Neutrik

Plug, 3 pole, screw mounting, plug-in connection, 2.5 mm², black, NAC3PX-TOP

Order No.: 41F497
EAN: 4099889864359
MPN:
NAC3PX-TOP
NAC3PX-TOP Neutrik Device Connectors Image 1
NAC3PX-TOP Neutrik Device Connectors Image 2
NAC3PX-TOP Neutrik Device Connectors Image 3
Image may differ
Unit Price (€ / pc.)
13.7088 € *
Available: 60 pcs.
Leadtime: 5 Weeks **
Total Price:
13.71 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7088 €
10 pcs.
12.6140 €
50 pcs.
11.4716 €
100 pcs.
10.3292 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug, NAC3PX-TOP, NEUTRIK

Appliance inlet-outlet chassis duplex, 1/4" flat tab terminals.

The NAC3PX-TOP is a locking 16 A true mains connector for outdoor applications. It replaces appliance couplers wherever a very rugged solution in combination with a locking device is needed in order to guarantee a safe power connection.

Features

  • Heavy duty sealed power connector for harsh and demanding environment
  • Uses high impact UV-resistant materials
  • Extremely robust and reliable
  • Easy and reliable twist lock system
Technical specifications
Connection Steckanschluss
Version Stecker
Design gerade
Colour schwarz
Cable cross-section 2,5 mm²
Assembly Schraubmontage
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 16 A
Rated current UL/CSA 20 A
Line filter present No
Switch illuminated No
Power switch available No
Pin number 3-polig
Fuse holder present No
Pin temperature 80 °C
Type of locking Ja
Logistics
Country of origin LI
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes