NKO4M3-FX-2-100 | Neutrik

FO connection cable, EBC to EBC, 100 m, OM3, multimode 50/125 µm, NKO4M3-FX-2-100

Order No.: 98F3105
EAN: 7613187014420
MPN:
NKO4M3-FX-2-100
Series: FIBERFOX
NKO4M3-FX-2-100 Neutrik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
1,578.0947 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1,578.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,578.0947 €

FO connection cable, NKO4M3-FX-2-100, Neutrik

The cable connector is an expanded beam multimode hermaphroditic connector suited for a vast array of applications, including Lighting, Network, PA, Video, Broadcast, Defense & Government, Railway and Petrochemical. The innovative design ensures its ability for deployment in the toughest environments where constant performance and total reliability are critical.

Benefiting from the expanded beam technology and the precision optical alignment the system creates high immunity against dust, mud, liquids and other contaminations.

Features

  • Heavy-duty, connectors IP68 (even unprotected)
  • No special cleaning or measurement tools required
  • Ø = 5 cm, PUR flame-retardant, halogen-free, bent tolerant
  • Ready-made up with connectors EBC1504
Technical specifications
Connection (1) EBC
Connection (2) EBC
Version LWL-Patchkabel
Colour schwarz
Chamfer type Multimode 50/125 µm
Cable length 100 m
Category OM3
Material PUR
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes