NO2M4DW-FX | Neutrik

Feed-through adapter, two-channel, OM4, black, NO2M4DW-FX

Order No.: 98F3106
EAN: 7613187014420
MPN:
NO2M4DW-FX
Series: FIBERFOX
NO2M4DW-FX Neutrik Fibre Optic Connectors
Image may differ
Unit Price (€ / pc.)
314.8264 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
314.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
314.8264 €

Through adapter, NO2M4DW-FX, Neutrik

The two-channel pass-through adapter FIBERFOX 2CH briDge is based on the contactless and extremely contamination-insensitive "Expanded Beam" lens technology and, as a special feature, has LC connectors on the back, so that adaptation from the front lens connectors to Physical Contact is possible without additional assembly.

As a multimode and hermaphroditic version, the briDge is suitable for numerous applications, e.g. in the lighting, network, PA, audio & video, broadcast, government, train and petrochemical sectors. The innovative design allows the use in harsh environments with constant reliable functionality.

Features

  • Through-hole adapter with rear - LC connectors
  • Very compact design
  • Installation without special tools
  • Extremely service-friendly
  • IP68 Waterproof even without a protective cap, optimized for outdoor use
Technical specifications
Version Durchgangsadapter, zweikanalig
Colour schwarz
Category OM4
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes