NAHDMI-W | Neutrik
Gland, HDMI, NAHDMI-W
Order No.: 73F1087
EAN: 4099889860931
MPN:
NAHDMI-W
Unit Price (€ / pc.)
18.5759 € *
Available: 77 pcs.
Leadtime: 1 Week **
Total Price:
18.58 € *
Price list
Quantity
Price per unit*
1 pcs.
18.5759 €
10 pcs.
16.3506 €
50 pcs.
15.2439 €
150 pcs.
14.5656 €
500 pcs.
13.8278 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adapter, NAHDMI-W, NEUTRIK
Neutrik's HDMI solution for the transmission of any digital TV and PC video format including high-definition video (HDTV) can be integrated in networks very easy.
Features
- HDMI feedthrough adapter with 19 pole HDMI receptacle at both ends
- Universally accepted standard D-shape housing
- Removable screen to chassis grounding
- Shielded system - high noise immunity and EMI protection due to continuous 360 degree shield
Technical specifications
Version | Buchse | |
Assembly | Frontmontage | |
Pin number | 19-polig |
Download
Logistics
Country of origin | LI |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |