HTXP | Neutrik
Hand tool for clamping sleeve, 80 mm, 635.09 g, HTXP
Order No.: 39F240
EAN: 4099891381868
MPN:
HTXP
Unit Price (€ / pc.)
57.5603 € *
Available: 0 pcs.
Leadtime: On Request **
Corresponding tools for tightening the clamping sleeves, type NEUTRIK HTXP.
Type: HTXP, tightening tool
Technical specifications
Version | Handwerkzeug | |
Length | 80 mm | |
Suitable for | Spannhülse | |
Weight | 635.09 g | |
Material | Aluminium |
Download
Logistics
Country of origin | LI |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |