BST-BNC-0 | Neutrik

Cable grommet, cable Ø 14.5 mm, for BNC, L 23 mm, plastic, black, BST-BNC-0

Order No.: 78F1722
EAN: 4099891195380
MPN:
BST-BNC-0
Series: BST-BNC
BST-BNC-0 Neutrik Kink Protection Sleeves
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.4284 €

Colored boot, BST-BNC-0, NEUTRIK

Colored boot for rearTWIST BNC cable connectors.

Technical specifications
Version für BNC
Colour schwarz
Cable diameter 14,5 mm
Length 23 mm
Material Kunststoff
max. operating temperature 85 °C
min. operating temperature -30 °C
Logistics
Country of origin LI
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes