BST-BNC-5 | Neutrik

Bend protection grommet, cable Ø 14.5 mm, for BNC, L 23 mm, plastic, green, BST-BNC-5

Order No.: 78F1727
EAN: 4099891195434
MPN:
BST-BNC-5
Series: BST-BNC
BST-BNC-5 Neutrik Kink Protection Sleeves
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.4284 €

Colored boot, BST-BNC-5, NEUTRIK

Colored boot for rearTWIST BNC cable connectors.

Technical specifications
Ausführung für BNC
Farbe grün
Kabeldurchmesser 14,5 mm
Länge 23 mm
Material Kunststoff
max. Temperatur 85 °C
min. Temperatur -30 °C
Logistics
Ursprungsland LI
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes