BST-BNC-7 | Neutrik

Cable grommet, cable Ø 14.5 mm, for BNC, L 23 mm, plastic, purple, BST-BNC-7

Order No.: 78F1729
EAN: 4099891195458
MPN:
BST-BNC-7
Series: BST-BNC
BST-BNC-7 Neutrik Kink Protection Sleeves
Image may differ
Unit Price (€ / pc.)
0.6664 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
10 pcs.
0.6188 €
50 pcs.
0.5712 €
100 pcs.
0.5236 €
*incl. VAT plus shipping costs
Subject to prior sale

Colored boot, BST-BNC-7, NEUTRIK

Colored boot for rearTWIST BNC cable connectors.

Technical specifications
Filter Property Value
Cable diameter 14.5 mm
Version for BNC
Length 23 mm
Material plastic
Colour purple
min. operating temperature -30 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin LI
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes