BST-BNC-CY | Neutrik
Cable grommet, cable Ø 14.5 mm, for BNC, L 23 mm, plastic, turquoise, BST-BNC-CY
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Colored boot, BST-BNC-CY, NEUTRIK
Colored boot for rearTWIST BNC cable connectors.
Technical specifications
Version | für BNC | |
Colour | türkis | |
Cable diameter | 14,5 mm | |
Length | 23 mm | |
Material | Kunststoff | |
max. operating temperature | 85 °C | |
min. operating temperature | -30 °C |
Download
Logistics
Country of origin | LI |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |