NE8FAH-C5 | Neutrik

Socket, RJ45, 8 pole, 8P8C, Cat 5e, solder connection, PCB mounting, NE8FAH-C5

Order No.: 73F1446
EAN: 4099889823097
MPN:
NE8FAH-C5
Series: etherCON
NE8FAH-C5 Neutrik Modular Connectors
Image may differ
Unit Price (€ / pc.)
6.3665 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
6.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.3665 €

RJ45 receptacle, NE8FAH-C5, NEUTRIK

Horizonal PCB mount RJ45 receptacle, CAT5e, A-Series cutout with latch lock, max. panel thickness 3 mm. The device offers the most space saving and cost effective design.

Features

  • Isolated to panel ground
  • Approved latch lock system

Applications

  • Pro audio
  • Video
  • Network applications
  • Entertainment industry
Technical specifications
Connection Lötanschluss
Version Buchse
Category Cat 5e
Assembly Leiterplattenmontage
Pole image 8P8C
Pin number 8-polig
RJ-Version RJ45
Logistics
Country of origin LI
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes