NE8FAH-LR-DAE | Neutrik

Panel socket, RJ45, 8 pole, 8P8C, Cat 5e, solder connection, PCB mounting, NE8FAH-LR-DAE

Order No.: 39F1139
EAN: 7613187018114
MPN:
NE8FAH-LR-DAE
Series: etherCON
NE8FAH-LR-DAE Neutrik Modular Connectors Image 1
NE8FAH-LR-DAE Neutrik Modular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
13.9230 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
13.92 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9230 €
10 pcs.
12.9472 €
50 pcs.
11.9119 €
100 pcs.
10.4839 €
*incl. VAT plus shipping costs
**Subject to prior sale

RJ45 Installation socket, NE8FAH-LR-DAE, Neutrik

Horizontal PCB mount RJ45 receptacle, cutout with latch lock, max. panel thickness 3 mm and asymmetric non-metallic push tab. The etherCON is a ruggedized and lockable RJ45 connector system, optimized for pro audio, video and lightning network applications. The chassis connector is shaped to fit into standardized panels out of the entertainment industry. More than a connector, the State of the Art receptacle. Round plastic body etherCON PCB mount panel connector, integrating the completely new, patented light ring and asymmetric non-metallic push elements. The all-plastic A-Series offers the most space-saving and cost-effective design. Light ring for status indication and improved ESD performance with asymmetric non-metallic push.

Features

  • Most space saving and cost-effective design
  • Light ring offers innovative, forward-looking alternative to light pipes
  • Improved visibility compared to light pipes
  • Attractive signaling and design element
  • Vertical space saving compared to standard push tabs
  • Easier to use push tab with larger push area
Technical specifications
Connection Lötanschluss
Version Einbaubuchse
Category Cat 5e
Assembly Leiterplattenmontage
Pole image 8P8C
Pin number 8-polig
RJ-Version RJ45
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No