NE8FAH-S-AE | Neutrik
Socket, RJ45, 8 pole, 8P8C, Cat 5e, solder connection, PCB mounting, NE8FAH-S-AE
Unit Price (€ / pc.)
8.7822 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
8.78 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7822 €
10 pcs.
8.1277 €
25 pcs.
7.5684 €
50 pcs.
6.8663 €
*incl. VAT plus shipping costs
Subject to prior sale
RJ45 socket, NE8FAH-S-AE, Neutrik
The NE8FAH-S-AE is a ruggedized and lockable RJ45 connector system, optimized for pro audio, video and lightning network applications. The chassis connectors are shaped to fit into standardized panels out of the entertainment industry.
Features
- Comprehensive shielding granted by completely closed metal housing
- Connector is fixed onto PCB due to soldered connector housing
- Approved latch lock system
- Improves EMC performance of appliance even in unmated condition
- Ground panel connection
- Compound material improves ESD performance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 5e | |
| Connection | solder connection | |
| Assembly | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |