NE8FAH-S | Neutrik
Panel socket, RJ45, 8 pole, 8P8C, Cat 5e, solder connection, PCB mounting, NE8FAH-S
Unit Price (€ / pc.)
15.3748 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
15.37 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3748 €
10 pcs.
14.3038 €
50 pcs.
13.1495 €
100 pcs.
11.5668 €
*incl. VAT plus shipping costs
**Subject to prior sale
RJ45 Chassis socket, NE8FAH-S, Neutrik
Fully shielded, horizontal PCB mount RJ45 receptacle, B-series cutout with latch lock, max. panel thickness 3 mm. The "Shielded etherCON" offers a closed metal housing to avoid EMI or cross talking. The etherCON is a ruggedized and lockable RJ45 connector system, optimized for pro audio, video and lightning network applications. The chassis connectors are shaped to fit into standardized panels out of the entertainment industry.
Features
- Comprehensive shielding granted by completely closed metal housing
- Connector is fixed onto PCB due to soldered connector housing
- Approved latch lock system
- Improves EMC performance of appliance even in unmated condition
- Ground panel connection
- Compound material of push tab improves ESD protection
Technical specifications
Connection | Lötanschluss | |
Version | Einbaubuchse | |
Category | Cat 5e | |
Assembly | Leiterplattenmontage | |
Pole image | 8P8C | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |