NE8FAH | Neutrik

Socket, RJ45, 8P8C, Cat 5e, solder connection, PCB mounting, NE8FAH

Order No.: 80F5182
EAN: 4099889824100
MPN:
NE8FAH
Series: etherCON
NE8FAH Neutrik Modular Connectors
Image may differ
Unit Price (€ / pc.)
6.9020 € *
Available: 96 pcs.
Leadtime: On Request **
Total Price:
6.90 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9020 €
10 pcs.
6.3546 €
50 pcs.
5.7834 €
100 pcs.
5.2003 €
*incl. VAT plus shipping costs
**Subject to prior sale

RJ45 receptacle, NE8FAH, NEUTRIK

Horizonal PCB mount RJ45 receptacle, A-Series cutout with latch lock, max. panel thickness 3 mm. The device offers the most space saving and cost effective design.

Features

  • Isolated to panel ground
  • Approved latch lock system

Applications

  • Pro audio
  • Video
  • Network applications
  • Entertainment industry
Technical specifications
Connection Lötanschluss
Version Buchse
Category Cat 5e
Assembly Leiterplattenmontage
Pole image 8P8C
RJ-Version RJ45
Logistics
Country of origin GB
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes