NE8FAV-Y110-DAE | Neutrik
Socket, RJ45, 8 pole, Cat 5e, IDC connection, panel mounting, NE8FAV-Y110-DAE
Unit Price (€ / pc.)
8.9845 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
RJ45 socket, NE8FAV-Y110-DAE, Neutrik
The NE8FAV-Y110-DAE is a ruggedized and lockable RJ45 connector system, optimized for pro audio, video and lightning network applications. The chassis connectors are shaped to fit into standardized panels out of the entertainment industry.
Features
- Selectable ground - panel connection
- Most space saving and cost effective design
- Approved latch lock system
- Compound material of push tab improves ESD protection
Technical specifications
Anschluss | Schneidklemmanschluss | |
Ausführung | Buchse | |
Kategorie | Cat 5e | |
Montage | Panelmontage | |
Polzahl | 8-polig | |
RJ-Variante | RJ45 |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |