NE8FAV-Y110 | Neutrik
Panel socket, RJ45, 8 pole, 8P8C, Cat 5e, IDC connection, panel mounting, NE8FAV-Y110
Unit Price (€ / pc.)
23.8000 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
23.80 € *
Price list
Quantity
Price per unit*
1 pcs.
23.8000 €
10 pcs.
22.1340 €
50 pcs.
20.3609 €
100 pcs.
18.5283 €
*incl. VAT plus shipping costs
**Subject to prior sale
RJ45 Chassis socket, NE8FAV-Y110, Neutrik
Panel mount RJ45 receptacle, IDC 110 punch down terminals, cutout with latch lock system, max. panel thickness 3 mm. Mounting screws included. The etherCON Series is a ruggedized and lockable RJ45 connector system, optimized for pro audio, video and lightning network applications. The chassis connectors are shaped to fit into standardized panels out of the entertainment industry.
Features
- Most space saving and cost effective design
- Selectable ground - panel connection
- Approved latch lock system
Technical specifications
Connection | Schneidklemmanschluss | |
Version | Einbaubuchse | |
Category | Cat 5e | |
Assembly | Panelmontage | |
Pole image | 8P8C | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |