NE8FAV | Neutrik
Panel socket, RJ45, 8 pole, 8P8C, Cat 5e, solder connection, PCB mounting, NE8FAV
Unit Price (€ / pc.)
12.5426 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
12.54 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5426 €
10 pcs.
11.6620 €
50 pcs.
10.7338 €
100 pcs.
9.4486 €
*incl. VAT plus shipping costs
**Subject to prior sale
RJ45 Chassis socket, NE8FAV, Neutrik
Vertical PCB mount RJ45 receptacle, cutout with latch lock, max. panel thickness 3mm. The etherCON Series is a ruggedized and lockable RJ45 connector system, optimized for pro audio, video and lightning network applications. The chassis connectors are shaped to fit into standardized panels out of the entertainment industry.
Features
- Most space saving and cost effective design
- Isolated to panel ground
- Approved latch lock system
Technical specifications
Connection | Lötanschluss | |
Version | Einbaubuchse | |
Category | Cat 5e | |
Assembly | Leiterplattenmontage | |
Pole image | 8P8C | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |