NE8FBH-C5 | Neutrik
Socket, RJ45, 8 pole, 8P8C, Cat 5e, PCB mounting, NE8FBH-C5
Unit Price (€ / pc.)
6.664 € *
Available: 0 pcs.
Leadtime: On Request **
RJ45 receptacle, NE8FBH-C5, NEUTRIK
Horizontal PCB mount RJ45 receptacle, CAT5e, B-Series cutout with latch lock, max. panel thickness 3 mm. The device offers a space saving design and a rugged metal front plate.
Features
- Ground panel connection
- Approved latch lock system
Applications
- Pro audio
- Video
- Network applications
- Entertainment industry
Technical specifications
Ausführung | Buchse | |
Kategorie | Cat 5e | |
Montage | Leiterplattenmontage | |
Polbild | 8P8C | |
Polzahl | 8-polig | |
RJ-Variante | RJ45 |
Download
Logistics
Ursprungsland | LI |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |