NE8FBH-LED | Neutrik

Socket, RJ45, 8P8C, Cat 5e, solder connection, PCB mounting, NE8FBH-LED

Order No.: 73F1415
EAN: 4099889823011
MPN:
NE8FBH-LED
Series: etherCON
NE8FBH-LED Neutrik Modular Connectors
Image may differ
Unit Price (€ / pc.)
7.0924 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
7.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.0924 €

RJ45 receptacle, NE8FBH-LED, NEUTRIK

Fully shielded, horizontal PCB mount RJ45 receptacle with B-Series cutout and latch lock, max. panel thickness 3 mm. The device offers a space saving design and a rugged metal front plate.

Features

  • Offers various illuminating indication possibilities by means of two separate light pipes
  • Comprehensive shielding granted by completely closed metal housing
  • Ground panel connection
  • Approved latch lock system

Applications

  • Pro audio
  • Video
  • Network applications
  • Entertainment industry
Technical specifications
Anschluss Lötanschluss
Ausführung Buchse
Kategorie Cat 5e
Montage Leiterplattenmontage
Polbild 8P8C
RJ-Variante RJ45
Logistics
Ursprungsland LI
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes