NE8FBH-S | Neutrik
Socket, RJ45, 8P8C, Cat 5e, solder connection, PCB mounting, NE8FBH-S
Unit Price (€ / pc.)
5.7953 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
RJ45 receptacle, NE8FBH-S, NEUTRIK
Fully shielded, horizontal PCB mount RJ45 receptacle, B-series cutout with latch lock, max. panel thickness 3 mm. The device offers a space saving design and a rugged metal front plate.
Features
- Offers various illuminating indication possibilities by means of two separate light pipes
- Comprehensive shielding granted by completely closed metal housing
- Ground panel connection
- Approved latch lock system
Applications
- Pro audio
- Video
- Network applications
- Entertainment industry
Technical specifications
Connection | Lötanschluss | |
Version | Buchse | |
Category | Cat 5e | |
Assembly | Leiterplattenmontage | |
Pole image | 8P8C | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |